
* Images are for reference only
GT-TC029B-H040-L1A
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC029B-H040-L1A
- JLCPCB Part #
- C22379548
- Package
- SMD,4x3mm
- Description
- -40℃~+85℃ 100,000 cycles 12V 2.5N 3mm 4mm 4mm 50mA Black No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4x3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6576
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 6574
In-stock Item Pricing
Qty Unit Price
1+
$0.1293
50+
$0.1124
150+
$0.1052
1500+
$0.0962
3000+
$0.0922
4500+
$0.0898
Related Products
Welcome back, may I help you?