
* Images are for reference only
GT-A2030WVD-210SBT01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-A2030WVD-210SBT01
- JLCPCB Part #
- C49256308
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 10P 12.2mm 2 250V 2A 2mm 2x5P 5 Beige Brass PA46 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 182
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 182
In-stock Item Pricing
Qty Unit Price
1+
$0.2789
50+
$0.2206
150+
$0.1956
1000+
$0.1645
2000+
$0.1506
5000+
$0.1423
Related Products
Welcome back, may I help you?