This website requires JavaScript.
no-image

* Images are for reference only

GT-F0508SR10-12S0101

Extended
Manufacturer
G-Switch
MFR.Part #
GT-F0508SR10-12S0101
JLCPCB Part #
C41378664
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.3mm 0.5mm 12P 1mm Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1343

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 1336

In-stock Item Pricing

Qty Unit Price
1+ $0.2363
50+ $0.1852
150+ $0.1634
500+ $0.1361
2500+ $0.1239
4000+ $0.1167

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons