
* Images are for reference only
MS-22D10-G040
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- MS-22D10-G040
- JLCPCB Part #
- C22470282
- Package
- DIP-6P,9x3.5mm
- Description
- -40℃~+85℃ 10,000 cycles 12V 3.5mm 50mA 7.5mm 9mm Black DPDT PC Pin Rectangular Columnar Through Hole DIP-6P,9x3.5mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 466
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 466
In-stock Item Pricing
Qty Unit Price
1+
$0.1825
50+
$0.1452
150+
$0.1293
1000+
$0.1094
2000+
$0.1004
5000+
$0.0951
Related Products
Welcome back, may I help you?