
* Images are for reference only
GT-USB-9113B
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-9113B
- JLCPCB Part #
- C49230176
- Package
- SMD
- Description
- -40℃~+85℃ 1 10,000 cycles 16P 24V 5A 7.5mm Black Female Surface Mount,Vertical Type-C USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 465
In-stock Item Pricing
Qty Unit Price
1+
$1.7812
10+
$1.5162
30+
$1.3491
100+
$1.1789
500+
$1.1018
900+
$1.0681
Related Products
Welcome back, may I help you?