Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. GT-TC173A-H029-L1
GT-TC173A-H029-L1 - 1
GT-TC173A-H029-L1 - 2
GT-TC173A-H029-L1 - 3
Extended1/3
* Images are for reference only
GT-TC173A-H029-L1
Attributes
Value
Manufacturer
G-Switch
MFR.Part #
GT-TC173A-H029-L1
JLCPCB Part #
C778152
Package
SMD,3.9x1.6mm
Description
-30℃~+85℃ 1.55mm 1.6N 100,000 cycles 12V 2.9mm 3.9mm 50mA IPX7 No Rectangular Button SMD(SMT) Tab SPST Surface Mount,Vertical White Without Bracket SMD,3.9x1.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackageSMD,3.9x1.6mm
Operating Temperature-30℃~+85℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height2.9mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorWhite
Operating Force1.6N
IP RatingIPX7
Length3.9mm
Life100,000 cycles
With LampNo
Width1.55mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. GT-TC173A-H029-L1
GT-TC173A-H029-L1

* Images are for reference only

GT-TC173A-H029-L1

Extended
Manufacturer

G-Switch

MFR.Part #
GT-TC173A-H029-L1
JLCPCB Part #
C778152
Package
SMD,3.9x1.6mm
Description
-30℃~+85℃ 1.55mm 1.6N 100,000 cycles 12V 2.9mm 3.9mm 50mA IPX7 No Rectangular Button SMD(SMT) Tab SPST Surface Mount,Vertical White Without Bracket SMD,3.9x1.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT-TC173A-H029-L1

* Images are for reference only

GT-TC173A-H029-L1
Extended
Manufacturer

G-Switch

MFR.Part #
GT-TC173A-H029-L1
JLCPCB Part #
C778152
Package
SMD,3.9x1.6mm
Description
-30℃~+85℃ 1.55mm 1.6N 100,000 cycles 12V 2.9mm 3.9mm 50mA IPX7 No Rectangular Button SMD(SMT) Tab SPST Surface Mount,Vertical White Without Bracket SMD,3.9x1.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT-TC173A-H029-L1 Specifications

GT-TC173A-H029-L1 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackageSMD,3.9x1.6mm
Operating Temperature-30℃~+85℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height2.9mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorWhite
Operating Force1.6N
IP RatingIPX7
Length3.9mm
Life100,000 cycles
With LampNo
Width1.55mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT-TC173A-H029-L1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GT-TC173A-H029-L1 Documents

GT-TC173A-H029-L1 datasheets or manufacturer documentation.

Datasheet: GT-TC173A-H029-L1 Datasheet (PDF)

GT-TC173A-H029-L1 Schematic Symbol & PCB Footprint

The GT-TC173A-H029-L1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.