
* Images are for reference only
GT-USB-7095B
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-7095B
- JLCPCB Part #
- C22387146
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.23mm 10,000 Cycles 16P 24V 5A 6.65mm Black Female Laminated board Type-C USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1263
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1263
In-stock Item Pricing
Qty Unit Price
1+
$0.5411
10+
$0.4801
30+
$0.4496
100+
$0.4191
500+
$0.4014
1500+
$0.3918
Related Products
Welcome back, may I help you?