This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GT-USB-9079E

Extended
Manufacturer
G-Switch
MFR.Part #
GT-USB-9079E
JLCPCB Part #
C49188412
Package
SMD
Description
-40℃~+85℃ 1 1.68mm 10,000 cycles 16P 24V 5A 6.7mm Black Female Surface Mount, Right Angle Type-C USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 79

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 79

In-stock Item Pricing

Qty Unit Price
1+ $1.5512
10+ $1.2902
30+ $1.1469
100+ $0.9858
500+ $0.9133
1000+ $0.8811

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons