
* Images are for reference only
GT-TC096B-H090-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC096B-H090-L1
- JLCPCB Part #
- C963358
- Package
- Plugin-4P,6x6mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 2.5N 50mA 6mm 6mm 9mm Black No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1991
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1991
In-stock Item Pricing
Qty Unit Price
1+
$0.0560
100+
$0.0444
300+
$0.0386
1000+
$0.0336
5000+
$0.0301
10000+
$0.0283
Related Products
Welcome back, may I help you?