
* Images are for reference only
GT-USB-7045C
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-7045C
- JLCPCB Part #
- C22387142
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.6mm 10,000 cycles 24P 24V 5A 8.62mm Black Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1436
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1433
In-stock Item Pricing
Qty Unit Price
1+
$1.8003
10+
$1.6487
30+
$1.5535
100+
$1.4551
500+
$1.4115
1000+
$1.3922
Related Products
Welcome back, may I help you?