
* Images are for reference only
GT-TC141A-H050-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC141A-H050-L1
- JLCPCB Part #
- C2837071
- Package
- Plugin,6x6mm
- Description
- -30℃~+85℃ 1.6N 100,000 cycles 12V 50mA 5mm 6mm 6mm No PC Pin Round Button SPST Through Hole White Without Bracket 插件,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 230
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0400
100+
$0.0391
300+
$0.0384
1000+
$0.0378
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?