
* Images are for reference only
GT-B0507MSV42-40B0401
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0507MSV42-40B0401
- JLCPCB Part #
- C52953379
- Package
- SMD
- Description
- -55℃~+125℃ 2 225V 2A 40P 5mm Phosphor bronze Slot Type Butting Surface Mount,Vertical With post SMD Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$5.4992
10+
$4.7216
30+
$4.2587
100+
$3.7909
500+
$3.5747
1000+
$3.4779
Related Products
Welcome back, may I help you?