
* Images are for reference only
GT-TC084B-H075-L5
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC084B-H075-L5
- JLCPCB Part #
- C2843944
- Package
- SMD-4P,5.2x5.2mm
- Description
- -30℃~+85℃ 12V 2.5N 5.2mm 5.2mm 500,000 Cycles 50mA 7.5mm Gold No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,5.2x5.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 385
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 376
In-stock Item Pricing
Qty Unit Price
1+
$0.0609
100+
$0.0479
300+
$0.0413
1000+
$0.0359
5000+
$0.0320
10000+
$0.0299
Related Products
Welcome back, may I help you?