This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GT-TC102B-H150-L1

Extended
Manufacturer
G-Switch
MFR.Part #
GT-TC102B-H150-L1
JLCPCB Part #
C19725452
Package
Plugin,6.1x6.1mm
Description
-40℃~+85℃ 100,000 cycles 12V 15mm 2.5N 50mA 6.1mm 6.1mm Black No PC Pin Right Angle Round Button SPST With Bracket 插件,6.1x6.1mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1995

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1995

In-stock Item Pricing

Qty Unit Price
1+ $0.1187
50+ $0.0917
150+ $0.0782
1000+ $0.0681

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons