
* Images are for reference only
GT-F0508SR10-13S0101
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-F0508SR10-13S0101
- JLCPCB Part #
- C41409184
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm、0.5mm、0.5mm 13P 1mm Double-Sided Contacts, Top and Bottom Entry Gold、-、- Hinged Lid Phosphor bronze、Copper alloy、Copper alloy Surface Mount, Right Angle、Surface Mount,Vertical、Surface Mount,Vertical SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 223
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 192
In-stock Item Pricing
Qty Unit Price
1+
$0.3623
50+
$0.2845
150+
$0.2512
500+
$0.2096
2500+
$0.1911
4000+
$0.1798
Related Products