
* Images are for reference only
GT-TC037B-H029-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC037B-H029-L1
- JLCPCB Part #
- C2835015
- Package
- SMD,4.5x2.9mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 2.5N 2.65mm 2.9mm 4.5mm 50mA Black No Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD,4.5x2.9mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 515
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 504
In-stock Item Pricing
Qty Unit Price
1+
$0.1783
50+
$0.1420
150+
$0.1264
500+
$0.1070
2500+
$0.0983
5000+
$0.0930
Related Products
Welcome back, may I help you?