
* Images are for reference only
GT-TC036B-H031-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC036B-H031-L1
- JLCPCB Part #
- C49211284
- Package
- SMD,4.8x3.5mm
- Description
- -40℃~+85℃ 100,000 cycles 12V 2.5N 3.1mm 3.5mm 50mA 6.2mm Black No SMD(SMT) Tab SPST Surface Mount, Right Angle Torx Button Without Bracket SMD,4.8x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.2139
50+
$0.1692
200+
$0.1501
400+
$0.1262
2400+
$0.1156
5000+
$0.1091
Related Products
Welcome back, may I help you?