This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GT-USB-9011A03-02

Extended
Manufacturer
G-Switch
MFR.Part #
GT-USB-9011A03-02
JLCPCB Part #
C48533168
Package
SMD
Description
-40℃~+85℃ 1 10000 times 24P 24V 5A 8.8mm Black Clamping plate Female Type-C USB4 SMD USB Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8831
200+ $0.3526
500+ $0.3414
1000+ $0.3350

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons