
* Images are for reference only
GT-B0502MSV21-12S1101
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0502MSV21-12S1101
- JLCPCB Part #
- C51026415
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 12P 2 300mA 3mm 50V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.5654
10+
$0.4575
30+
$0.4043
100+
$0.3512
500+
$0.3190
1500+
$0.3029
Welcome back, may I help you?