
* Images are for reference only
GT-TC022A-H035-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC022A-H035-L1
- JLCPCB Part #
- C2848964
- Package
- SMD,4.7x2.7mm
- Description
- -40℃~+85℃ 1.6N 100,000 cycles 12V 2.7mm 3.5mm 4.65mm 50mA Black No Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD,4.7x2.7mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 161
In-stock Item Pricing
Qty Unit Price
1+
$0.0779
50+
$0.0612
150+
$0.0529
500+
$0.0465
2000+
$0.0408
4000+
$0.0384
Related Products
Welcome back, may I help you?