
* Images are for reference only
GT-TA179B-H047-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TA179B-H047-L1
- JLCPCB Part #
- C5446841
- Package
- 插件,7.2x7.2mm
- Description
- -40℃~+85℃ 100,000 cycles 12V 3N 4.7mm 50mA 7.2mm 7.2mm Black No PC Pin Round Button SPST Through Hole Without Bracket 插件,7.2x7.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1978
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1978
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
100+
$0.0405
300+
$0.0352
1000+
$0.0310
5000+
$0.0278
10000+
$0.0262
Related Products
Welcome back, may I help you?