
* Images are for reference only
GT-TC191B-H026-L3
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC191B-H026-L3
- JLCPCB Part #
- C2835016
- Package
- SMD,4.5x2.2mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 2.2N 2.2mm 2.6mm 4.5mm 50mA Black No Oval Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD,4.5x2.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 777
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 777
In-stock Item Pricing
Qty Unit Price
1+
$0.2038
50+
$0.1579
150+
$0.1381
500+
$0.1136
3000+
$0.1027
6000+
$0.0960
Related Products
Welcome back, may I help you?