This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GT-BTP25004-0450A-010A

Extended
Manufacturer
G-Switch
MFR.Part #
GT-BTP25004-0450A-010A
JLCPCB Part #
C22463679
Package
SMD,P=2.5mm
Description
-40℃~+85℃ 12V 2.5mm 2A 4P Gold Phosphor Bronze Spring Contact Type Surface Mount,Vertical SMD,P=2.5mm Blade / Shrapnel Contact Battery Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 797

Minimum: 1

Full Reel: 600

$0.01

Add To List

Available Order Qty: 797

In-stock Item Pricing

Qty Unit Price
1+ $0.6219
10+ $0.5017
30+ $0.4408
100+ $0.3799
600+ $0.3446
1200+ $0.3254

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons