
* Images are for reference only
GT-A1502WRS-106SMT01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-A1502WRS-106SMT01
- JLCPCB Part #
- C51823057
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1x6P 250V 3A 6 6P LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.3314
50+
$0.2622
150+
$0.2325
1000+
$0.1956
2000+
$0.1790
5000+
$0.1691
Related Products
Welcome back, may I help you?