
* Images are for reference only
GT-B0803MSV50-120B0401
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0803MSV50-120B0401
- JLCPCB Part #
- C52953308
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.4A 120P 2 225V 5mm Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$10.4482
10+
$9.0206
30+
$8.1495
100+
$7.4188
Welcome back, may I help you?