
* Images are for reference only
GT-B0803FSV70-120B0401
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0803FSV70-120B0401
- JLCPCB Part #
- C52953323
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.4A 120P 2 225V 7mm Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$9.1543
10+
$7.9026
30+
$7.1387
100+
$6.4991
Welcome back, may I help you?