
* Images are for reference only
GT-A2030WVD-218SBT01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-A2030WVD-218SBT01
- JLCPCB Part #
- C49256312
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 12.2mm 18P 2 250V 2A 2mm 2x9P 9 Beige Brass PA46 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.5033
10+
$0.3985
30+
$0.3533
100+
$0.2969
500+
$0.2727
1000+
$0.2565
Related Products
Welcome back, may I help you?