
* Images are for reference only
GT-TC081B-H010-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC081B-H010-L1
- JLCPCB Part #
- C42464482
- Package
- SMD-4P,4.5x4.5mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 1mm 2.5N 4.5mm 4.5mm 50mA No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4500
Minimum: 1
Full Reel: 5500
$0.01
Add To List
Available Order Qty: 4500
In-stock Item Pricing
Qty Unit Price
1+
$0.2381
50+
$0.1871
150+
$0.1651
500+
$0.1378
2500+
$0.1255
5500+
$0.1183
Related Products
Welcome back, may I help you?