
* Images are for reference only
GT-A1502WVS1-102SMT01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-A1502WVS1-102SMT01
- JLCPCB Part #
- C51823063
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x2P 2 250V 2P 3A LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.3302
50+
$0.2613
150+
$0.2317
800+
$0.1948
2400+
$0.1784
4800+
$0.1685
Related Products
Welcome back, may I help you?