This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GBEC207-1379B001C1AF

Extended
Manufacturer
GREENCONN
MFR.Part #
GBEC207-1379B001C1AF
JLCPCB Part #
C17633342
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 1.7A 13 2 26P 2x13P 4.2mm 8.25mm Copper alloy Gold Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8316
350+ $0.3324
700+ $0.3211
1050+ $0.3163
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons