This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-103-11-G-Q-RA

Extended
Manufacturer
Samtec
MFR.Part #
TSW-103-11-G-Q-RA
JLCPCB Part #
C3335433
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 12.45mm 2 2.54mm 5.08mm 5.84mm 6P 8.13mm Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9539
198+ $0.7562
498+ $0.7305
1002+ $0.7161

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons