
* Images are for reference only
GPHA204-0402A001A1AC
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPHA204-0402A001A1AC
- JLCPCB Part #
- C7434498
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x4P 3A 4 Black Gold IDC Header Phosphor bronze Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 454
Minimum: 1
Full Reel: 34
$0.01
Add To List
Available Order Qty: 454
In-stock Item Pricing
Qty Unit Price
1+
$0.2460
170+
$0.1945
510+
$0.1724
1700+
$0.1448
6800+
$0.1325
17000+
$0.1252
Related Products
Welcome back, may I help you?