
* Images are for reference only
GPCB101-0302A003C1AA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPCB101-0302A003C1AA
- JLCPCB Part #
- C7434611
- Package
- Push-Pull,P=1mm
- Description
- -40℃~+105℃ 1 1.27mm 1mm 1mm 1x3P 2A 3P Gold Phosphor Bronze Pin Header Right Angle Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3293
50+
$0.2603
150+
$0.2308
500+
$0.1940
2000+
$0.1632
4000+
$0.1533
Related Products
Welcome back, may I help you?