
* Images are for reference only
GPCC101-1002A001C1AC
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPCC101-1002A001C1AC
- JLCPCB Part #
- C7434626
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 10P 1mm 1mm 1x10P 2A Black Gold Phosphor Bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.4372
10+
$0.3453
60+
$0.2872
120+
$0.2388
480+
$0.2178
1020+
$0.2033
Related Products
Welcome back, may I help you?