
* Images are for reference only
GHD321-02AM-9B
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GHD321-02AM-9B
- JLCPCB Part #
- C7277116
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 125V 1A 1x2P 2 2.3mm 2P 4.25mm 4mm GHD PA66 UL94V-0 White Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0086
500+
$0.0068
2000+
$0.0052
5000+
$0.0046
25000+
$0.0041
50000+
$0.0038
Related Products
Welcome back, may I help you?