
* Images are for reference only
CSFC101-0502A006R1AE
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- CSFC101-0502A006R1AE
- JLCPCB Part #
- C5138922
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 1x5P 2A 2mm 4mm 500V 5P Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.2910
70+
$0.2211
210+
$0.1945
700+
$0.1611
3500+
$0.1463
7000+
$0.1374
Related Products
Welcome back, may I help you?