
* Images are for reference only
GBEC207-4005B001C1AF
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GBEC207-4005B001C1AF
- JLCPCB Part #
- C17199598
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.7A 2 2x40P 4.2mm 40 8.25mm 80P Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4492
350+
$0.5784
700+
$0.5592
1050+
$0.5495
Welcome back, may I help you?