
* Images are for reference only
GPCB201-0202A003C1AD
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPCB201-0202A003C1AD
- JLCPCB Part #
- C7434619
- Package
- Push-Pull,P=1mm
- Description
- -40℃~+105℃ 1.2mm 1mm 1mm 2 2A 2x2P 4P Black Gold Phosphor bronze Pin Header Right Angle Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2795
10+
$0.2731
30+
$0.2699
100+
$0.2426
Related Products
Welcome back, may I help you?