This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GBEC208-4005B001C1AF

Extended
Manufacturer
GREENCONN
MFR.Part #
GBEC208-4005B001C1AF
JLCPCB Part #
C17319673
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 1.7A 2 2x40P 3.25mm 40 80P 9.85mm Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4776
300+ $0.5895
600+ $0.5702
900+ $0.5606
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons