
* Images are for reference only
GPFB201-0202A238R1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPFB201-0202A238R1BA
- JLCPCB Part #
- C19724723
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 2 2A 2mm 2mm 2x2P 4P Black Copper alloy Gold Pin Header Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.1022
50+
$0.0814
150+
$0.0710
600+
$0.0581
2400+
$0.0518
4800+
$0.0486