
* Images are for reference only
CSFC201-1002A001R1AF
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- CSFC201-1002A001R1AF
- JLCPCB Part #
- C5138950
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 20P 2A 2mm 2mm 2x10P 4.3mm 500V Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.6617
10+
$0.5397
30+
$0.4787
100+
$0.3727
500+
$0.3357
1000+
$0.3180
Related Products
Welcome back, may I help you?