
* Images are for reference only
CSFC208-0602A001C1AA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- CSFC208-0602A001C1AA
- JLCPCB Part #
- C5371833
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 12P 2 2A 2mm 2mm 2x6P 4.3mm 500V Square Hole SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.3473
50+
$0.2746
150+
$0.2433
500+
$0.2044
2500+
$0.1871
5000+
$0.1767
Related Products
Welcome back, may I help you?