
* Images are for reference only
CBEC225-0679B001C1AF
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- CBEC225-0679B001C1AF
- JLCPCB Part #
- C5963251
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.7A 12P 2 6.25mm Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9010
200+
$0.3601
450+
$0.3488
900+
$0.3423
Welcome back, may I help you?