
* Images are for reference only
CSFB204-1202A001B1AC
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- CSFB204-1202A001B1AC
- JLCPCB Part #
- C5138920
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 2 24P 2A 2mm 2mm 2x12P Phosphor bronze Right Angle Side 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$0.8368
10+
$0.6820
30+
$0.5482
100+
$0.4708
500+
$0.4257
1000+
$0.4015
Related Products
Welcome back, may I help you?