
* Images are for reference only
GPHC204-0502A001R1BF
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPHC204-0502A001R1BF
- JLCPCB Part #
- C17304589
- Package
- SMD
- Description
- -40℃~+105℃ 10.35mm 10P 2 2.54mm 2.54mm 2x5P 3A 5 8.9mm Brass Gold PA Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3914
300+
$0.1562
600+
$0.1511
900+
$0.1485
Welcome back, may I help you?