
* Images are for reference only
GPHA109-0602A001R1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPHA109-0602A001R1BA
- JLCPCB Part #
- C7434719
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1.5mm 1x6P 2.54mm 2.54mm 3A 6P Black Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 400
Total: $0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2814
50+
$0.2225
150+
$0.1973
400+
$0.1657
2400+
$0.1517
4800+
$0.1433
Welcome back, may I help you?