
* Images are for reference only
GPFA101-0602A001R1BA
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- GPFA101-0602A001R1BA
- JLCPCB Part #
- C5138880
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x6P 2A 2mm 2mm 6P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0776
100+
$0.0564
300+
$0.0487
1000+
$0.0429
5000+
$0.0384
10000+
$0.0360
Related Products
Welcome back, may I help you?