
* Images are for reference only
GR7136
Extended
- Manufacturer
- GR
- MFR.Part #
- GR7136
- JLCPCB Part #
- C19631764
- Package
- SOT-89-3
- Description
- -25℃~+70℃ 1 100mA 100mV@(1mA) 18V 2uA 3.6V Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4926
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4926
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0221
1000+
$0.0181
2000+
$0.0161
10000+
$0.0143
20000+
$0.0134
Related Products
Welcome back, may I help you?