
* Images are for reference only
GR5300A18M3G
Extended
- Manufacturer
- GR
- MFR.Part #
- GR5300A18M3G
- JLCPCB Part #
- C19631798
- Package
- SOT-23
- Description
- -25℃~+70℃ 1 1.8V 100mV@(1mA) 15V 200mA 3uA Fixed Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2118
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2118
In-stock Item Pricing
Qty Unit Price
1+
$0.0559
100+
$0.0435
300+
$0.0374
3000+
$0.0328
6000+
$0.0290
9000+
$0.0271
Related Products
Welcome back, may I help you?