
* Images are for reference only
GR7344-A
Extended
- Manufacturer
- GR
- MFR.Part #
- GR7344-A
- JLCPCB Part #
- C19631796
- Package
- SOT-89-3
- Description
- -25℃~+80℃ 1 15V 250mA 2uA 4.4V Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2910
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2910
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
100+
$0.0379
300+
$0.0333
1000+
$0.0299
5000+
$0.0270
10000+
$0.0257
Related Products
Welcome back, may I help you?